• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp Jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)

Image similar
Product type
Jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Screws
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1468 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.92 / piece)
€ 0.99
-7 %
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Partially insulated Bushing

  • 4 mm

Our service for you

Technical specifications

  • Thread length approx. 13 mm
Product type

Jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Screws

Factory colour

Red

Insulation type

Partially insulated

Manufacturer part #

734357

Type

734357

Dim

(Ø x L) 4 mm x 18.5 mm

Jack diameter

4 mm

Content

1 pc(s)

Length

18.5 mm

(Ø)

4 mm

RoHS-compliant

Yes

Compatible with (details)

Soldering eye Order No. 53 18 98

Nominal current (details)

16 A

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 734357 Schnepp Jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)

Description

End-to-end design.

Scope of delivery

  • With coloured insulation cap and two M6 nuts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.17€ 21.90*

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)