• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 1241.2801 1241.2801 Pushbutton switch 48 V DC 0.125 A IP40 1 pc(s)

Image similar
Product type
Pushbutton switch
Lighting type
None
Contact type
1 maker
Switching voltage
48 V DC
Switching current (max.)
0.125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.10 / piece)
€ 13.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schurter pushbutton, vandal-proof

Our service for you

Technical specifications

  • Series MCS19
  • Push switch/button type
  • Contact: 1 x closer
  • Min. Operating temperature range -25 °C.
  • Operating temperature range, max. 60 °C.
  • Colour body: Silver
  • Lighting 0
  • Power: 1.2 W
  • Switching voltage: 48 V/DC
  • Mechanical life: 10^6 operations
  • Max. switching current 0,125 A
  • Contact resistance 50 mOhm
  • Bounce time, typ.: Less than 5 ms
  • Material: Housing: Zinc die cast
  • Material: Contacts: Silver-plated
  • Travel: 0.4 mm
  • Actuating force, max. 3.7 N
  • Protection class/IP IP40
Product type

Pushbutton switch

Type

no illumination

Lighting type

None

Contact type

1 maker

Material

Zinc (die-cast)

Contact material

Silver plated

Contact resistance

50 mΩ

Switching voltage

48 V DC

Max. switching capacity

1.20 W

Switching current (max.)

0.125 A

Min. temperature

-25 °C

Max. temperature

60 °C

IP40

Actuating force

3.70 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

1241.2801

Documents & Downloads

Datasheet

Datasheet 3156522 Schurter 1241.2801 1241.2801 Pushbutton switch 48 V DC 0.125 A IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3156522 Schurter 1241.2801 1241.2801 Pushbutton switch 48 V DC 0.125 A IP40 1 pc(s)

Description

Protection against vandalism
High-quality workmanship
Secure tactile input feedback
Solder pin

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)