• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger POL 1994 Ni / SW Pole terminal Black 30 A 1 pc(s)

Image similar
Product type
Pole terminal
Connection
Soldering
Jack connector
Content
1 pc(s)
Nominal current - rounded value
30 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Black
  • 30 A

Our service for you

Technical specifications

  • Contact parts: Nickel-plated
  • Terminal: Solder connection, solder lugs or cable lugs
  • Contact resistance 30 mΩ
  • Maximum torque fixing nut, Ncm: 200 Ncm
  • Operating temperature: -20 °C.
  • Operating temperature up to +80 °C.
Product type

Pole terminal

Connection

Soldering

Jack connector

Factory colour

Black

Content

1 pc(s)

Nominal current

30 A

Nominal current - rounded value

30 A

Manufacturer part #

POL 1994 Ni / SW

Type

POL 1994 Ni / SW

Material (details)

Polypropylene

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2358159 Schützinger POL 1994 Ni / SW Pole terminal Black 30 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)