• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Safety test lead 4 mm plug 4 mm plug 150.00 cm Blue 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger HSPL 8568 / AWG16 / 150 / BL - 1 pieces

  • Content: 1 pcs.
  • This text is machine translated.

Technical specifications

  • Cable: AWG16 silicone double-insulated
  • Contact resistance mΩ 25 M mΩ
Product type

Safety test lead

Type A

4 mm plug

Type B

4 mm plug

Cable length

150.00 cm

Factory colour

Blue

Plug features

Insulated

Material

PA 6.6

Nominal voltage

6000 V

Temperature range

-10 - +90 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Contact material

Nickel plated

Type

HSPL 8568 / AWG16 / 150 / BL

Documents & Downloads

Datasheet

Datasheet 3666200 Schützinger Safety test lead 4 mm plug 4 mm plug 150.00 cm Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3666200 Schützinger Safety test lead 4 mm plug 4 mm plug 150.00 cm Blue 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)