• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 plug] Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger CAT6 crossover adapter, red

  • Suitable for fast data exchange between two computers
  • With crossover assignment
  • No more special crossover cables needed
  • Robust housing & easy mounting

Technical specifications

Product type

Networks Adapter

CAT 6

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 plug

Factory colour

Red

Connector version

straight

Cable use

Networks

Version

Adapter

Weight

0.020

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2000181 Schwaiger RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 plug] Red

Description

Schwaiger CAT 6 crossover adapter
This CAT6 RJ45 crossover adapter can be used to convert a network connection to a crossover connection. This allows two computers to be connected directly to each other and data to be exchanged. The adapter has the CAT 6 standard.

This text is machine translated.

Scope of delivery

  • 1x cross adapter CAT6

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)