

Flip switch
Blue
Black
3 mm
latch
LED
Blue
1 x Off/On
None
Type C CEE 7/16 plug 4.8 mm
50 mΩ
28 V DC
10 A
1500 V/AC 1 minute
-25 °C
+85 °C
28.7 mm
19.8 mm
22.9 mm
1 pc(s)
100 MΩ
(Ø x L) 23 mm x 28.7 mm
Yes
23 mm
R13-112AH
Datasheet 1491449 SCI R13-112AH Flip switch R13-112AH 28 V DC 10 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions 1491449 SCI R13-112AH Flip switch R13-112AH 28 V DC 10 A 1 x Off/On latch 1 pc(s)