
Highlights & Details
HDR.611778.Oscilloscope adapter Micro-Dosenklemme series 243
Technical specifications
- Product type
Screw terminal
- Cross section (flexible) (min.)
0.6 mm²
- Cross section (inflexible) (max.)
0.8 mm²
- Number of pins
8
- Factory colour
Dark grey
- Series
243
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
1 pc(s)
- Manufacturer part #
243-208
- Connection
Pull spring
- Nominal voltage
100 V AC
- Connector clip features
Test window
- Nominal voltage (details)
100 V AC
- Nominal current (details)
6 A
- Cross section
0.6 - 0.8 mm²
- Pins
8
- Connection
-
- Weight
0.0010
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 526264 Screw terminal fixed: -0.8 mm² Number of pins: 8 WAGO 243-208 2430208 1 pc(s) Dark grey
User & Safety Instructions
User & Safety Instructions 526264 Screw terminal fixed: -0.8 mm² Number of pins: 8 WAGO 243-208 2430208 1 pc(s) Dark grey
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8.68€ 6.79*
What kind of Connector Clips & Single Wire Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































