SecoRüt adapter 15-pin Truck on 13-pin Cars – Type. 60185A
Input: 15-pin plug (truck, ISO 12098)
Output: 13-pin power outlet (car, ISO 11446)
High-quality workmanship for reliable signal transmission
Compact, robust and splash-proof
No voltage reduction - only signal propagation
Made by SecoRüt – quality "Made in Germany"
Technical specifications
No voltage conversion
Dim
(L x W x H) 190 x 80 x 75 mm
Product type
Adapter
Connection A
15-pin socket
Connection B
13-pin plug
Width
80 mm
Height
75 mm
Length
190 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451166 SecoRüt Adapter 15-pin socket
Description
Robust adapter for connecting a 13-pin car trailer to a 15-pin truck socket according to ISO 12098. Ideal for use in commercial vehicles and in mixed fleets.
Perfect for workshops, shipping companies and all those who want to use car trailers safely on trucks or tractors.
This text is machine translated.
Features
15-pin Plug
13-pin Socket
Hints
No voltage reduction - only signal propagation
Description
Robust adapter for connecting a 13-pin car trailer to a 15-pin truck socket according to ISO 12098. Ideal for use in commercial vehicles and in mixed fleets.
Perfect for workshops, shipping companies and all those who want to use car trailers safely on trucks or tractors.
This text is machine translated.
Features
15-pin Plug
13-pin Socket
Hints
No voltage reduction - only signal propagation
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.