• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt End outline marker Open cable ends Side marker front 12 V DC, 24 V DC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED position light white 12-24V – 2 LEDs, ECE approved for the front panel

  • 2 bright LEDs – for optimal visibility
  • ECE approved – meets all requirements for the front area
  • Universal voltage 12 V – suitable for cars, trucks, trailers and construction machines
  • Weatherproof and robust housing – protected against dust and moisture
  • Compact design
  • Simple mounting with pre-mounted cable

Technical specifications

Dim

(W x H x D) 110 x 40 x 20 mm

Product type

End outline marker

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

Function

Side marker

Content

1 pc(s)

Mounting site

front

Suitable bulbs

2 leistungsstarken LEDs

Width

110 mm

Height

40 mm

Depth

20 mm

ECE type approval labels

E9 ECE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443578 SecoRüt End outline marker Open cable ends Side marker front 12 V DC, 24 V DC

Description

This compact white LED position light with 2 powerful LEDs was specially designed for the front side of the vehicle. It provides a clear, bright and legally compliant position indicator.Ideal for the front of commercial vehicles, transporters, trailers and agricultural machinery – for greater safety and visibility in road traffic.

This text is machine translated.

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)