
Highlights & Details
Light kit with magnetic mounts
- 2.5 m max. Lamp distance
- Bulb included
- E-Number
Technical specifications
- Dim
(L x W x H) 50 x 110 x 100 mm
- Product type
Lighting set
- Features
incl. magnetic fastener
- Bulb type
Light bulb
- Connector
7-pin
- Operating voltage
12 V
- Function
Turn signal
Brake light
Number plate light
Tail light
- Content
1 pc(s)
- Mounting site
rear
left
right
- Suitable bulbs
2 x P21/5W
2 x P21W
- Width
110 mm
- Height
100 mm
- Length
50 mm
- Type
Magnetic 2 Chamber lights
- Design type
Lighting set
- Operating voltage
12 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 855440 Berger & Schröter Lighting set 7-pin Turn signal, Brake light, Number plate light, Tail light rear, left , right 12 V in
Description
Features
- 2 chamber lights with license plate lights
- 7.5 m connection cable
- 7-pin plug
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 68.77*
What kind of Trailer Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























