
Number
Highlights & Details
LED combination lamp from the backup light and rear fog light
- EU road registration
- Cable length: 2500 mm
Technical specifications
- Protection class: IP66
- Dim
(L x W x H) 234 x 21 x 21 mm
- Product type
Trailer tail light
- Features
Clear glass
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Red
White
- Function
Reversing lamps
Rear fog lamp
- Content
1 pc(s)
- Mounting site
rear
- Width
21 mm
- Height
21 mm
- Length
234 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 401844 SecoRüt Trailer tail light Reversing lamps, Rear fog lamp rear 12 V, 24 V Red, White Clear glass
User & Safety Instructions 401844 SecoRüt Trailer tail light Reversing lamps, Rear fog lamp rear 12 V, 24 V Red, White Clear glass
eNum certificate
eNum certificate 401844 SecoRüt Trailer tail light Reversing lamps, Rear fog lamp rear 12 V, 24 V Red, White Clear glass
Description
This text is machine translated.


