
Number
Highlights & Details
LED 3 Function Lights
- Can be mounted universally
- E-approval – Approved for EU road traffic
Technical specifications
- Dim
(W x H x D) 145 x 80 x 25 mm
- Product type
Trailer tail light
- Features
Clear glass
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Function
Brake light
Reflector
Turn signal
Tail light
- Content
1 pc(s)
- Mounting site
left
right
- Width
145 mm
- Height
80 mm
- Depth
25 mm
- Type
Left/ right
- Design type
Taillight
- Operating voltage
12/24 V
Documents & Downloads
Datasheet
Datasheet 857441 SecoRüt Trailer tail light Brake light, Reflector , Turn signal, Tail light left , right 12 V, 24 V Clear glass
User & Safety Instructions
User & Safety Instructions 857441 SecoRüt Trailer tail light Brake light, Reflector , Turn signal, Tail light left , right 12 V, 24 V Clear glass
Description
horizontally.
Features
- Service life approx. 100.000 hours.
- Power consumption 12 V 8 W / 24 V 8 W
- Watertight
- Short-circuit secure
- Protection against incorrect polarity
- Ca. 130 cm connection cable
- Fixing with M5 threaded pins.



