• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom End outline marker Open cable ends Marker rear 12 V, 24 V Red Transparent

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED SIDE MARKING LIGHT FT-045 Red

  • Very compact lamp
  • Cable length approx 500 mm
  • Transparent rubber protection around the lamp
  • Can be mounted on a flat and curved surface
  • This text is machine translated.

Technical specifications

  • – 40 - +55 °C.
Dim

(W x H x D) 110 x 31 x 22 mm

Product type

End outline marker

Features

Transparent

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V

24 V

Factory colour

Red

Function

Marker

Content

1 pc(s)

Mounting site

rear

Width

110 mm

Height

31 mm

Depth

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1487656 Fristom End outline marker Open cable ends Marker rear 12 V, 24 V Red Transparent

Description

Features

  • Cable. 2 x 0.75 mm² 500 mm
  • Very compact design
  • E approval
  • Power consumption 12/24 V 0.08 A 1W/2W
  • Transparent rubber protection around the lamp
  • Can be mounted on a flat and curved surface

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)