• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Fastener AKC8002 (W x H x D) 603 x 110 x 80 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work light bracket – front mounting on number plate

  • Universal fit: Suitable for most of the standard front number plates
  • Rugged design: Made of durable, corrosion-resistant metal
  • Easy mounting: Install quickly on existing license plate attachments – no drilling on the vehicle necessary
  • Versatile uses: Ideal for LED working headlights, additional lighting or high-beam headlights
  • Secure attachment: Stable hold even during vibrations and drives on terrains

Technical specifications

Dim

(W x H x D) 603 x 110 x 80 mm

Product type

Fastener

Fastening method

Screw mount

Fixed mount

Bulb type

LED (monochrome)

Factory colour

Black (matt)

Weight

660 g

Width

603 mm

Height

110 mm

Depth

80 mm

Mounting site

front

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428942 SecoRüt Fastener AKC8002 (W x H x D) 603 x 110 x 80 mm

Description

With the AKC8002 holder you can mount your additional or working headlights easily and safely on the front of your vehicle - directly on the license plate. The clever solution for those who need light right there, where it counts - whether in off-road areas, on building sites, in agriculture or for night-time use.Whether for professional use or for more light on private paths - with the AKC8002 holder you can bring your headlights quickly and safely in position.

This text is machine translated.

Features

  • Aluminium painted

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)