• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Lighting set 13-pin Turn signal, Brake light, Tail light rear 12 V DC

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED trailer light set 13-pin Plug with 7.5 cable

  • 3-function rear light: Driving light, brake light and flashing light
  • Conforms to all the legal regulations on the road traffic
  • Standard 13-pin plug in accordance with ISO 11446
  • Cable set 7.5 m long - with detachable plug-in connections for an easy mounting
  • Operating voltage: 12 volt.
  • Robust plastic housing - impact and weather-proof
  • Plug and Play connection – no complex cabling required

Technical specifications

  • Light dimensions 150x80x21.5mm
Product type

Lighting set

Bulb type

LED (monochrome)

Connector

13-pin

Operating voltage

12 V DC

Function

Turn signal

Brake light

Tail light

Content

1 pc(s)

Mounting site

rear

ECE type approval labels

ECE E9 10R-05-1910

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524091 SecoRüt Lighting set 13-pin Turn signal, Brake light, Tail light rear 12 V DC

Warranty Terms

Warranty Terms 3524091 SecoRüt Lighting set 13-pin Turn signal, Brake light, Tail light rear 12 V DC

Description

SecoRüt rear light set L2295 with 7.5 m cable and 13-pin plug

Reliable lighting for trailers and commercial vehicles - completely ready for installation!
The L2295 rear light set is very robust in design, simple assembly and full equipment for immediate use.
Advantages
Complete solution: Rear light set with connection cable and ISO plug
Quick and clean installation through separable plug connections
Conforms to road traffic regulations
Long life and reliable operation
Ideal for car trailers, commercial vehicles and agricultural devices

Technical data
Type: Rear light L2295
Voltage: 12 V
Functions: Reverse light, brake light, indicator light
13-pin according to ISO 11446
Cable length 7.5 m
Material: plastic

The SecoRüt rear light set L2295 is the perfect solution for 12-volt trailer lighting - easy to install and ready to use immediately thanks to detachable plug connectors.

This text is machine translated.

Features

  • Connector 13 pin
  • 7.5 meter cable
  • LED lights, driving light, brake light and separable plug connections

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)