• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Side marker lights Open cable ends Turn signal lateral 12 V DC, 24 V DC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SecoRüt indicator module for side marker lights 12-50 Volt

  • 12 to 50 Volt DC
  • Side marker lights work synchronously with the vehicle indicators
  • Electronic control without feedback – prevents error messages in the on-board power supply
  • Compatible with LED-lights
  • Compact design for easy integration, such as in the distribution box
  • Perfect for retrofitting of trucks, vans, trailers and trailers

Technical specifications

  • Cable length input 870 mm output 450mm
Dim

(Ø x L) 20 mm x 124 mm

Product type

Side marker lights

Bulb type

LED (monochrome)

Light bulb

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

Function

Turn signal

Content

1 pc(s)

Mounting site

lateral

Length

124 mm

(Ø)

20 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3410153 SecoRüt Side marker lights Open cable ends Turn signal lateral 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 3410153 SecoRüt Side marker lights Open cable ends Turn signal lateral 12 V DC, 24 V DC

Description

The SecoRüt turn signal module allows the side marker lights (SML) to function as additional indicators (according to ECE R48 revision 6).
It automatically detects the status of the SML and ensures that the connected lights light up in the same rhythm as the main indicators. This ensures that they always flash synchronously with the vehicle's direction indicator.
This considerably contributes to the better visibility of the flashing signal and makes the turning process more clearly visible, especially for cyclists in the dead angle.

This text is machine translated.

Features

  • Side marker lights work synchronously with the vehicle indicators
  • Electronic control without feedback – prevents error messages in the on-board power supply
  • Compatible with LED-lights
  • Compact design for easy integration, such as in the distribution box
  • Perfect for retrofitting of trucks, vans, trailers and trailers
  • According to ECE R48 REV. In 6, side marker lights must be operated at the same frequency and phase with the indicators on vehicles over 3.5 tons. This module meets this requirement and allows a standard-compliant retrofitting.

Scope of delivery

  • Blinker module
  • 2 x holder
  • User manual.

System requirements

  • 12 to 50 V DC on-board power supply

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)