• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Trailer lighting set 13-pin Turn signal, Brake light, Number plate light, Reflector , Rear fog lamp, Tail light

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SecoRüt trailer lighting set – complete set with 13-pin ISO-11446 plug, 5 m cable & ECE-approval

  • 2 Tail lights (left & right)
  • With indicator lights, tail light, brake light, rear fog light and license plate lights
  • 13-pin plug according to ISO 11446 - the modern, safe and standardized connection for car-trailers
  • Plug holder - protects the plug and keeps it safe when not in use
  • 5 m pre-assembled cable – suitable for most trailer lengths
  • All bulbs included
  • 2 triangular rear reflector

Technical specifications

  • Lamp size: Width: 215 mm Height 95 mm Depth: 55 mm
Dim

(W x H x D) 215 x 95 x 55 mm

Product type

Trailer lighting set

Bulb type

Light bulb

Connector

13-pin

Operating voltage

12 V DC

Function

Turn signal

Brake light

Number plate light

Reflector

Rear fog lamp

Tail light

Content

1 pc(s)

Width

215 mm

Height

95 mm

Depth

55 mm

ECE type approval labels

ECE E9

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3611002 SecoRüt Trailer lighting set 13-pin Turn signal, Brake light, Number plate light, Reflector , Rear fog lamp, Tail light

Description

This complete SecoRüt trailer lighting set offers instantly ready-to-use, law-compliant illumination solution for almost any car trailer. All lamps are pre-assembled, with the bulbs already in use – plug & play without any additional effort.


ECE approved

All lamps and reflectors are certified and are thus completely approved for the traffic.


Easy and quick mounting

Insert the plug → Mount the lamps → Lay the cable - done.
Ideal for repair, retrofit or new fitting of a trailer


Suitable for many trailer types
Car trailer
Transport and box trailer
Boat and horse trailer
Machine and agricultural trailer
Trailer of all kinds


Permanently reliable

High-quality workmanship, robust components and clear light distribution ensure a long service life – even in everyday use.

This text is machine translated.

Features

  • 13-pin plug ISO 11446
  • 5 meter cable
  • 2x triangular rear reflectors
  • Connector holder 13 pin
  • M6 threaded bolts for fastening
  • Lamp size: Width: 215 mm Height 95 mm Depth: 55 mm

Scope of delivery

  • Light set with left and right tail lamps
  • 2x triangular rear reflectors
  • Connector holder 13 pin

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)