• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Trailer tail light Open cable ends rear 12 V DC Transparent

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multifunction LED rear light 12 V – 14 LED transparent

  • Modern LED technology – bright, energy-saving and durable
  • ECE approved – for legal use in public road traffic
  • Rugged housing with transparent cover
  • Protection class IP67 - dust- and waterproof
  • Simple mounting with two screws, 250 mm connection cable

Technical specifications

Dim

(L x W x H) 100 x 100 x 20 mm

Product type

Trailer tail light

Features

Transparent

Connector

Open cable ends

Operating voltage

12 V DC

Content

1 pc(s)

Mounting site

rear

Width

100 mm

Height

20 mm

Length

100 mm

ECE type approval labels

ECE R10 R148 R150

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443575 SecoRüt Trailer tail light Open cable ends rear 12 V DC Transparent

Description

The compact multifunction lamp combines several lighting functions in a high-quality, weatherproof casing. It is Ideal suitable for trailers, transporters, commercial vehicles or agricultural machinery.

The LED multi-functional lamp impresses through its compact design, high Leuchtkraft and reliable function - perfect for the daily use in every weather.

This text is machine translated.

Features

  • Tail light
  • Brake light
  • Blinker
  • Number plate light
  • Reflector bulb

System requirements

  • 12 volt electrical system

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)