
1/2
Image similar
Standard indicator light with bulb
230 V
Orange
Circular
7 mm
Hole and nut
Polycarbonate (PC)
Leads
70 mm
8.5 mm
Orange
1 pc(s)
n.rel.
(Ø x L) 8.5 mm x 70 mm
8.5 mm
Yes
230 V
726923
Screw fixing
B-226
Wires: ca. 70 mm
230 V AC
Datasheet 726923 Sedeco 726923 Standard indicator light with bulb Orange 1 pc(s)
User & Safety Instructions 726923 Sedeco 726923 Standard indicator light with bulb Orange 1 pc(s)