
1/2
Image similar
Standard indicator light with bulb
230 V
Clear
Circular
7 mm
Hole and nut
Polycarbonate (PC)
Leads
70 mm
8.5 mm
Transparent
1 pc(s)
n.rel.
(Ø x L) 8.5 mm x 70 mm
8.5 mm
Yes
230 V
726940
Screw fixing
B-226
Wires: ca. 70 mm
230 V AC
Datasheet 726940 Sedeco 726940 Standard indicator light with bulb Clear 1 pc(s)
User & Safety Instructions 726940 Sedeco 726940 Standard indicator light with bulb Clear 1 pc(s)