• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco B-403 24V GREEN Standard indicator light with bulb 24 V Green 1 pc(s)

1/2
Product type
Standard indicator light with bulb
Voltage (max.)
24 V
Colour
Green
Recess diameter
7 mm
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

371 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard Signal lighting

  • Colours (LEDs) Green

Our service for you

Technical specifications

  • Material: Polycarbonate
Product type

Standard indicator light with bulb

Voltage (max.)

24 V

Colour

Green

Type

Circular

Recess diameter

7 mm

Fitting type

Hole and nut

Enclosure material

Polycarbonate (PC)

Connection

Solder lug

Factory colour

Green

Industrial packaging

No

Content

1 pc(s)

n.rel.

RoHS-compliant

Yes

Voltage (min.)

24 V

Type

B-403 24V GREEN

Type

Screw fixing

Type

B-403

Connection

Soldered connection

Operating voltage

24 V AC

Documents & Downloads

Datasheet

Datasheet 720018 Sedeco B-403 24V GREEN Standard indicator light with bulb 24 V Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 720018 Sedeco B-403 24V GREEN Standard indicator light with bulb 24 V Green 1 pc(s)

Description

Standard Signal lighting with glow lamps within the casing for quick assembling in the display table from the messaging system and for the installation-field.

More interesting products

(*All information is plus legal VAT)