• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco B-406 12V RED Standard indicator light with bulb 12 V Red 1 pc(s)

1/2
Product type
Standard indicator light with bulb
Voltage (max.)
12 V
Colour
Red
Recess diameter
7 mm
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

154 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Colours (LEDs) Red

Our service for you

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

12 V

Colour

Red

Type

Circular

Recess diameter

7 mm

Fitting type

Hole and nut

Enclosure material

Polycarbonate (PC)

Connection

Solder lug

Factory colour

Red

Industrial packaging

No

Content

1 pc(s)

n.rel.

RoHS-compliant

Yes

Voltage (min.)

12 V

Type

B-406 12V RED

Type

B-406

Operating voltage

12 V AC

Documents & Downloads

Datasheet

Datasheet 720200 Sedeco B-406 12V RED Standard indicator light with bulb 12 V Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 720200 Sedeco B-406 12V RED Standard indicator light with bulb 12 V Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)