• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco B-432 12V RED Standard indicator light with bulb Red 1 pc(s)

1/2
Product type
Standard indicator light with bulb
Voltage (max.)
12 V
Colour
Red
Recess diameter
15.5 mm
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

323 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal lights

  • Colours (LEDs) Red

Our service for you

Technical specifications

  • Material: acrylic
Product type

Standard indicator light with bulb

Voltage (max.)

12 V

Colour

Red

Type

Circular

Recess diameter

15.5 mm

Fitting type

Hole and nut

Enclosure material

Acrylic

Connection

Solder lug

Factory colour

Red

Industrial packaging

No

Content

1 pc(s)

n.rel.

RoHS-compliant

Yes

Voltage (min.)

12 V

Type

B-432 12V RED

Type

Screw fixing

Type

B-432

Connection

Soldered connection

Operating voltage

12 V AC

Documents & Downloads

Datasheet

Datasheet 720286 Sedeco B-432 12V RED Standard indicator light with bulb Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 720286 Sedeco B-432 12V RED Standard indicator light with bulb Red 1 pc(s)

Description

Standard signal lights with built-in incandescent bulbs for universal application.

More interesting products

(*All information is plus legal VAT)