
1/2
Image similar
Standard indicator light with bulb
12 V
Green
Circular
5 mm
Hole and nut
Polycarbonate (PC)
Leads
21 mm
Green
1 pc(s)
n.rel.
(Ø x L) 6 mm x 21 mm
6 mm
Yes
12 V
B414A 12V-GN
Screw fixing
B-414
Wires: about 6 mm
12 V AC
Datasheet 722715 Sedeco B414A 12V-GN Standard indicator light with bulb Green 1 pc(s)
User & Safety Instructions 722715 Sedeco B414A 12V-GN Standard indicator light with bulb Green 1 pc(s)