• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco B414A 12V-RD Standard indicator light with bulb Red 1 pc(s)

1/3
Product type
Standard indicator light with bulb
Voltage (max.)
12 V
Colour
Red
Recess diameter
5 mm
Connection
Leads
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature-signal

  • Colours (LEDs) Red

Our service for you

Technical specifications

  • Material: Polycarbonate.
Product type

Standard indicator light with bulb

Voltage (max.)

12 V

Colour

Red

Type

Circular

Recess diameter

5 mm

Fitting type

Hole and nut

Enclosure material

Polycarbonate (PC)

Connection

Leads

Length

21 mm

Factory colour

Red

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 6 mm x 21 mm

(Ø)

6 mm

RoHS-compliant

Yes

Voltage (min.)

12 V

Type

B414A 12V-RD

Type

Screw fixing

Type

B-414

Connection

Wires: about 6 mm

Operating voltage

12 V AC

Documents & Downloads

Datasheet

Datasheet 722707 Sedeco B414A 12V-RD Standard indicator light with bulb Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 722707 Sedeco B414A 12V-RD Standard indicator light with bulb Red 1 pc(s)

Description

With integrated bulb for low voltage. Minimum dimensions for universal use.

More interesting products

(*All information is plus legal VAT)