• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco BN-0551 RED Standard indicator light with bulb Red 1 pc(s)

1/2
Product type
Standard indicator light with bulb
Voltage (max.)
230 V
Colour
Red
Recess diameter
5 mm
Connection
Leads
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Colours (LEDs) Red

Our service for you

Technical specifications

  • Material: Polycarbonate
Product type

Standard indicator light with bulb

Voltage (max.)

230 V

Colour

Red

Type

Circular

Recess diameter

5 mm

Fitting type

Hole and nut

Enclosure material

Polycarbonate (PC)

Connection

Leads

Factory colour

Red

Industrial packaging

No

Content

1 pc(s)

n.rel.

RoHS-compliant

Yes

Voltage (min.)

230 V

Type

BN-0551 RED

Type

Screw fixing

Type

BN-0551

Connection

Wires: ca. 200 mm

Documents & Downloads

Datasheet

Datasheet 720001 Sedeco BN-0551 RED Standard indicator light with bulb Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 720001 Sedeco BN-0551 RED Standard indicator light with bulb Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)