• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco N/A Silver

Product type
Standard indicator light with bulb
Voltage (max.)
230 V
Colour
Green
Recess diameter
6.20 mm
Connection
Leads
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

653 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sedeco N/A Silver

  • Colours (LEDs) Green

Our service for you

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

230 V

Colour

Green

Type

Circular

Recess diameter

6.20 mm

Features

Fixed bulb

Enclosure material

Brass

Connection

Leads

Length

100 mm

Factory colour

Silver

Industrial packaging

No

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 6 mm x 100 mm

(Ø)

6 mm

RoHS-compliant

Yes

Voltage (min.)

230 V

Type

726677

Documents & Downloads

Datasheet

Datasheet 726677 Sedeco N/A Silver

User & Safety Instructions

User & Safety Instructions 726677 Sedeco N/A Silver

More interesting products

(*All information is plus legal VAT)