• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco Standard indicator light with bulb Red 1 pc(s)

1/2
Product type
Standard indicator light with bulb
Voltage (max.)
230 V
Colour
Red
Recess diameter
6 mm
Connection
Leads
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature indicator lamps

  • Colours (LEDs) Red

Our service for you

Technical specifications

  • Material: Polycarbonate
  • Impact-resistant casing made of high quality ABS plastic.
Product type

Standard indicator light with bulb

Voltage (max.)

230 V

Colour

Red

Type

Circular

Recess diameter

6 mm

Fitting type

Hole and nut

Enclosure material

Polycarbonate (PC)

Connection

Leads

Length

100 mm

Factory colour

Red

Industrial packaging

No

Content

1 pc(s)

Length (leads)

100 mm

n.rel.

Dim

(Ø x L) 8 mm x 100 mm

(Ø)

8 mm

RoHS-compliant

Yes

Voltage (min.)

230 V

Type

732481

Type

M6 x 0.5 screw attachment

Connection

Wires: ca. 100 mm

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 732481 Sedeco Standard indicator light with bulb Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732481 Sedeco Standard indicator light with bulb Red 1 pc(s)

Description

Multipurpose design with built-in bulb. Smallest dimensions for individual use

More interesting products

(*All information is plus legal VAT)