• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seeed Studio 102010026 Compatible board Seeeduino V4.3

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RAM: 2 KB
  • EEPROM: 1 kB
  • 16 MHz clock rate
Type

Arduino UNO

2 kB

Clock speed

16 MHz

Memory type

EEPROM

Memory capacity

1 kB

External ports

micro USB (current)

Length

78 mm

Width

115 mm

Height

25 mm

Product type

Compatible board

MC layout

AVR mega

Suitable for

Arduino Uno

Interfaces

Grove

Technology

8-bit MCU

Tool type

Development kit

Max. output current

40 mA

Input voltage (max.)

12 V

Input voltage (min.)

7 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886941 Seeed Studio 102010026 Compatible board Seeeduino V4.3

Description

Seeeduino V4.2 is based on the Arduino UNO bootloader and a ATMEGA16U2 as a UART-to-USB converter, which was meant that the board could basically function like an FTDI chip. You can program the board via a micro USB cable, if you have an Android phone, you can easily find a micro ISB cable. In addition, you can supply the board with power via a DC socket input, 7 to 15V are permitted. There is a switch to select the system supply voltage, 3.3V or 5V was very useful when you want to set the system to 3.3V to save power.

Finally, the three built-in Grove interface can easily connect your board to Groves. Ich meine gekte geeduino V4.2 und some Groves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)