• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seeed Studio ACC90453O Grove cable C-Control, Grove [1x Grove socket - 1x Grove socket] 20.00 cm Black, Red, Yellow

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal 4-Pin Buckled 20 cm cable

  • 5 x 4-pin cable, Grove-compatible
  • Length 20 cm

Technical specifications

Product type

Grove cable

Suitable for

C-Control PRO AVR32-Bit

No. of A connectors

1 x

Type A

Grove socket

No. of B connections

1 x

Type B

Grove socket

Cable length

20.00 cm

Factory colour

Black

Red

Yellow

Compatible with

C-Control

Grove

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1369540 Seeed Studio ACC90453O Grove cable C-Control, Grove [1x Grove socket - 1x Grove socket] 20.00 cm Black, Red, Yellow

Download

Download 1369540 Seeed Studio ACC90453O Grove cable C-Control, Grove [1x Grove socket - 1x Grove socket] 20.00 cm Black, Red, Yellow

Description

As certain construction projects the connection of a large number of modules require, again and again grove standard cable is required. In this set you will receive five 4-pin cable for rapid prototyping and comprehensible connections between your Grove connection shield (Mega Shield or Grove Shield) and countless on the market existing grove modules. This allows you to increase the number of point-to-point connections.

This text is machine translated.

Scope of delivery

  • 5 cable.
  • This text is machine translated.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)