LED transformer
Constant voltage
(L x W x H) 138 x 40 x 12 mm
Grey
Blue
24 V DC
0.625 A
625 mA
230 V AC
II
Suitable for flammable surfaces
not dimmable
Surge protection
Overvoltage
IP20
Screw terminal
15 W
1 x
1 x
264 V AC
198 V AC
57.1 g
15 W (max)
Pulsed
40 mm
12 mm
138 mm
50 °C
-20 °C
Datasheet 1842706 Self Electronics SLT15-24VFG LED transformer, LED driver Constant voltage 15 W 0.625 A 24 V DC Suitable for flammable su