• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLT30-12VLG-ES LED driver Constant voltage 30 W 0 - 2.5 A 12.0 V DC Approved for use on furniture, not

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED power supply SLT30-12VLG-ES

  • Constant voltage
  • 12.0 V DC
  • 0 - 2.5 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Operating current

200 mA

Dim

(L x W x H) 165.00 x 40.00 x 30.00 mm

Factory colour

Grey

Blue

Output voltage (max.)

12.0 V DC

Output voltage (min.)

12.0 V DC

Test mark

SELV,; MM; Intertek; CCC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

Operating voltage

230 V AC

Protection class

II

IP20

LED driver features

Approved for use on furniture

not dimmable

Surge protection

Overvoltage

IP20

Connection

Screw terminal

Max. power

30 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Weight

200.00 g

Power (min.)

0 W

Power range

0 up to 30 W

Type

Synchronised

Width

40.00 mm

Height

30.00 mm

Length

165.00 mm

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1646021 Self Electronics SLT30-12VLG-ES LED driver Constant voltage 30 W 0 - 2.5 A 12.0 V DC Approved for use on furniture, not

User & Safety Instructions

User & Safety Instructions 1646021 Self Electronics SLT30-12VLG-ES LED driver Constant voltage 30 W 0 - 2.5 A 12.0 V DC Approved for use on furniture, not

Description

With the 30-watt series SLT30-VLG - it self-electronics, we carry out for you now high-quality new 12 volt and 24 volt constant voltage power supplies in the program. Thanks to optimized circuit topology and efficient production processes, the power supply products SLT30-12 VLG-ES and SLT30-24 VLG - it has a very good price-performance ratio. The low power consumption of the power supplies in the standby mode and a start-up period of time in 500 ms corresponds to the requirements of the ERP Guidelines. Even under unfavorable operating conditions and maximum case temperature of 75 °C. the self-LED power supplies a nominal service life of 35,000 hours. For additional security, protection against interruption, short circuit, overload and overheating. The MM-character allows mounting on materials with unknown ignition properties, a use as an independent operating device is also possible. The SLT30-VLG-series of self meets all common EN standards

This text is machine translated.

Features

  • Independent operating device
  • Protection class II, SELV output
  • Constant voltage
  • IP20
  • Protected against overload, short-circuit, over-voltage and temperature protection
  • EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
  • For LED applications

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)