
Number
Highlights & Details
SLT30-24VFG
- Constant voltage
- 24 V DC
- 0 - 1.25 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 247 x 30 x 16 mm
- Factory colour
White
Blue
- Output voltage (max.)
24 V DC
- Test mark
SELV; MM
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
not dimmable
Approved for use on furniture
Surge protection
IP20
- Connection
Screw terminal
- Max. power
30 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
125 g
- Power range
30 W (max)
- Width
30 mm
- Height
16 mm
- Length
247 mm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1646016 Self Electronics SLT30-24VFG LED transformer Constant voltage 30 W 0 - 1.25 A 24 V DC not dimmable, Approved for use on
User & Safety Instructions
User & Safety Instructions 1646016 Self Electronics SLT30-24VFG LED transformer Constant voltage 30 W 0 - 1.25 A 24 V DC not dimmable, Approved for use on
Description
This text is machine translated.
Features
- Independent operating device
- Protection class II, SELV output
- Flicker-free design
- Constant voltage
- IP20
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
- For LED applications






