• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca 486778 DX 641-UVA Digital light sensor 1 - 1999.9 W/m²

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital light sensor

Reading type

Irradiance

Manufacturer's standards (no certificate)

Display

Digital

Illuminance reading range

1 - 1999.9 W/m²

Illuminance reading range (max.)

1999.9 W/m²

Illuminance reading range (min.)

1 W/m²

Documents & Downloads

Datasheet

Datasheet 3046649 Senseca 486778 DX 641-UVA Digital light sensor 1 - 1999.9 W/m²

User & Safety Instructions

User & Safety Instructions 3046649 Senseca 486778 DX 641-UVA Digital light sensor 1 - 1999.9 W/m²

Description

The DX 6x1are a series of digital photo-radiometric sensors for the PROD01/ PROD05 hand-held measuring devices.
The sensors measure depending on the version:
- Illumination intensity
- Luminance
- Radiation strength (specific sensors available for UVA, UVB, UVC, UVBC and blue light areas)
- PAR (photosynthetic active radiation)
The sensors are factory calibrated and are ready for immediate use. The calibration data is stored in the sensor so that they can be exchanged without recalibration.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 660.00*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)