• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca AX 131-I1.5-130 Needle probe Calibrated to (DAkkS standards) -40 up to +550 °C Sensor type K

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS AX 131-I1.5-L01-S-MF type K insertion probe, large handle

  • Sensor type K
  • -40 up to +550 °C
  • Heating element connector

Technical specifications

Product type

Needle probe

Sensor type

K

Pick-up time (details)

Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5 s

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+550 °C

Dim

(Ø) 1.5 mm

Probe length

130 mm

DAkkS standards

Connector

Heating element connector

Weight

93 g

Cable length

1 m

Temperature reading range

-40 up to +550 °C

Temperature accuracy

1.5 °C

Reading category

Ohne Messkategorie

(Ø)

1.5 mm

Documents & Downloads

Datasheet

Datasheet 3220220 Senseca AX 131-I1.5-130 Needle probe Calibrated to (DAkkS standards) -40 up to +550 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 3220220 Senseca AX 131-I1.5-130 Needle probe Calibrated to (DAkkS standards) -40 up to +550 °C Sensor type K

Description

The AX 131 are precision thermoelement temperature sensors of the type K.
The insertion and immersion sensors are designed for use in gases, liquids and soft materials. The surface sensor variants are optimized for touching measurement on hard surfaces. The sensor tube is made of rust-free and temperature-resistant stainless steel, suitable for constant contact with food.
The cable comes with a standardized miniature flat plug or loose ends.
The sensors are based on class 1 thermal materials, the highest precision class for thermocouples. Caution! In practice, however, surface probes have greater deviations than specified in this class due to the temperature gradient at the contact point.

This text is machine translated.

Features

  • Replaceable
  • Fast and accurate
  • Ergonomic handle with high operating temperature of up to 120 °C.
  • Robust for many years, professional use
  • Easy to clean
  • Water resistant according to IP67

What kind of Thermal Sensors are you looking for?