• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca AX 131-M1.5-150 Immersion probe -200 up to +550 °C Sensor type K

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AX131-M3 type K immersion sensor, large hand grip

  • Sensor type K
  • -200 up to +550 °C
  • TE mini I/O connector
  • Symbol image for Senseca AX 131-M1.5-150 Immersion probe -200 up to +550 °C Sensor type K

Technical specifications

Product type

Immersion probe

Sensor type

K

Pick-up time (details)

Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5 s

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

+550 °C

Dim

(Ø) 1.5 mm

Probe length

150 mm

Manufacturer's standards (no certificate)

Connector

TE mini I/O connector

Weight

97 g

Cable length

1 m

Temperature reading range

-200 up to +550 °C

Temperature accuracy

1.5 °C

Reading category

Ohne Messkategorie

(Ø)

1.5 mm

Documents & Downloads

Datasheet

Datasheet 3046661 Senseca AX 131-M1.5-150 Immersion probe -200 up to +550 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 3046661 Senseca AX 131-M1.5-150 Immersion probe -200 up to +550 °C Sensor type K

Description

The AX 131 are precision thermoelement temperature sensors of the type K.
The insertion and immersion sensors are designed for use in gases, liquids and soft materials. The surface sensor variants are optimized for touching measurement on hard surfaces. The sensor tube is made of rust-free and temperature-resistant stainless steel, suitable for constant contact with food.
The cable comes with a standardized miniature flat plug or loose ends.
The sensors are based on class 1 thermal materials, the highest precision class for thermocouples. Caution! In practice, however, surface probes have greater deviations than specified in this class due to the temperature gradient at the contact point.

This text is machine translated.

Features

  • Replaceable
  • Fast and accurate
  • Ergonomic handle with high operating temperature of up to 120 °C.
  • Robust for many years, professional use
  • Easy to clean
  • Water resistant according to IP67

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)