
1/4

Needle probe
K
Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5 s
-40 °C
+550 °C
(Ø) 1.5 mm
130 mm
Manufacturer's standards (no certificate)
TE mini I/O connector
93 g
1 m
-40 up to +550 °C
1.5 °C
Ohne Messkategorie
1.5 mm
Datasheet 3046658 Senseca AX 131-I1.5-130 Needle probe -40 up to +550 °C Sensor type K
User & Safety Instructions 3046658 Senseca AX 131-I1.5-130 Needle probe -40 up to +550 °C Sensor type K