SCD30 Gas/Temperature and Humidity Sensor Evaluation Kit
NDIR CO2 sensor technology
Integrated temperature and humidity sensor
Best value for money
Two-channel detection for superior stability
Small form factor: 35 mm x 23 mm x 7 mm
Measurement range 400 ppm - 10,000 ppm
Accuracy: ± (30 ppm + 3%)
Current consumption: 19 mA at 1 measurement per 2 s.
Fully calibrated and linearized
Digital interface UART or I2C
Technical specifications
Product type
Sensor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2366416 Sensirion 3.000.061 Sensor 1 pc(s)
Description
CMOSens® IR detection technology enables high accuracy carbon dioxide measurements at competitive prices. Together with the NDIR measuring technique for the detection of CO2 comes a first-class Sensirion humidity and temperature sensor, integrated in the same sensor module. Humidity and temperature can be measured by the algorithm competence of Sensirion by modeling and compensating external heat sources without additional components. The very small height of the module enables easy integration in different applications. Carbon dioxide is a key indicator of indoor air quality. Thanks to new energy standards and better insulation, homes have become more energy efficient, but air quality can deteriorate quickly. Active ventilation is necessary to maintain a comfortable and healthy indoor climate and to improve the well-being and productivity of the inhabitants. Sensirion sensor solutions also provide accurate and stable monitoring of CO2 in the air as temperature and humidity. This allows our customers to develop new solutions that increase energy efficiency while supporting everyone.
This text is machine translated.
Description
CMOSens® IR detection technology enables high accuracy carbon dioxide measurements at competitive prices. Together with the NDIR measuring technique for the detection of CO2 comes a first-class Sensirion humidity and temperature sensor, integrated in the same sensor module. Humidity and temperature can be measured by the algorithm competence of Sensirion by modeling and compensating external heat sources without additional components. The very small height of the module enables easy integration in different applications. Carbon dioxide is a key indicator of indoor air quality. Thanks to new energy standards and better insulation, homes have become more energy efficient, but air quality can deteriorate quickly. Active ventilation is necessary to maintain a comfortable and healthy indoor climate and to improve the well-being and productivity of the inhabitants. Sensirion sensor solutions also provide accurate and stable monitoring of CO2 in the air as temperature and humidity. This allows our customers to develop new solutions that increase energy efficiency while supporting everyone.