The SGP40 is a digital gas sensor designed for easy integration of air purifiers or demand-driven ventilation systems. Sensirions CMOSens® technology provides a complete, easy-to-use sensor system on a single chip with I2C digital interface and temperature-controlled micro-hob for a moisture-compensated VOC-based signal of indoor air quality. The output signal can be processed directly by Sensirion. Powerful VOC algorithm for translating the raw signal into a VOC index as a robust measure of indoor air quality. The VOC algorithm automatically adapts to the environment. The sensor is exposed. Both the sensor element and the VOC algorithm are characterized by an unsurpassed robustness against contaminating gases in the real world Applications, which enable a unique long-term stability as well as low drift and variation from device to device. This small 2.44 x 2.44 x 0.85 mm3 DFN package enables applications in confined spaces. Sensirion's state-of-the-art production process guarantees high reproducibility and reliability. Tape and roll packaging together with the suitability for the standard SMD assembly processes make the SGP40 predestined for high volume applications hohem.
This text is machine translated.
Description
The SGP40 is a digital gas sensor designed for easy integration of air purifiers or demand-driven ventilation systems. Sensirions CMOSens® technology provides a complete, easy-to-use sensor system on a single chip with I2C digital interface and temperature-controlled micro-hob for a moisture-compensated VOC-based signal of indoor air quality. The output signal can be processed directly by Sensirion. Powerful VOC algorithm for translating the raw signal into a VOC index as a robust measure of indoor air quality. The VOC algorithm automatically adapts to the environment. The sensor is exposed. Both the sensor element and the VOC algorithm are characterized by an unsurpassed robustness against contaminating gases in the real world Applications, which enable a unique long-term stability as well as low drift and variation from device to device. This small 2.44 x 2.44 x 0.85 mm3 DFN package enables applications in confined spaces. Sensirion's state-of-the-art production process guarantees high reproducibility and reliability. Tape and roll packaging together with the suitability for the standard SMD assembly processes make the SGP40 predestined for high volume applications hohem.