
Technical specifications
- Product type
Gas sensor
- Type
SCD40-D-R2
- Suitable for gases
Carbon dioxide
- Min. operating voltage
2.40 V
- Max. operating voltage
5.50 V
- Operating voltage
2.40 - 5.50 V
- Content
1 pc(s)
- RoHS-compliant
Yes
- Moisture Sensitiviy Level (MSL)
1
- Engineering Series Name
SCD4x
Documents & Downloads
Datasheet
Datasheet 3533365 Sensirion Gas sensor SCD40-D-R2 Suitable for gases: Carbon dioxide
Datasheet 3533365 Sensirion Gas sensor SCD40-D-R2 Suitable for gases: Carbon dioxide
Datasheet 3533365 Sensirion Gas sensor SCD40-D-R2 Suitable for gases: Carbon dioxide
User & Safety Instructions
User & Safety Instructions 3533365 Sensirion Gas sensor SCD40-D-R2 Suitable for gases: Carbon dioxide
User & Safety Instructions 3533365 Sensirion Gas sensor SCD40-D-R2 Suitable for gases: Carbon dioxide
User & Safety Instructions 3533365 Sensirion Gas sensor SCD40-D-R2 Suitable for gases: Carbon dioxide
User & Safety Instructions 3533365 Sensirion Gas sensor SCD40-D-R2 Suitable for gases: Carbon dioxide
User & Safety Instructions 3533365 Sensirion Gas sensor SCD40-D-R2 Suitable for gases: Carbon dioxide
User & Safety Instructions 3533365 Sensirion Gas sensor SCD40-D-R2 Suitable for gases: Carbon dioxide
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













