• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion SEK-SPS30 Sensor kit 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SPS30 Air Quality Sensor Evaluation Kit

  • Unique long-term stability
  • Advanced particle size binning
  • Superior precision in mass concentration and number concentration measurement
  • Small, ultra-thin package
  • Fully calibrated digital output

Our service for you

Technical specifications

Packaging type

Piece

Product type

Sensor kit

Tool type

Development kit

Height

12 mm

Length

41 mm

Width

41 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366408 Sensirion SEK-SPS30 Sensor kit 1 pc(s)

Description

The SPS30 particle sensor (PM) is a technological breakthrough in optical PM sensors. Its measuring principle is based on laser scattering and uses Sensirion's innovative contamination resistance technology. This technology, together with high-quality and long-lasting components, enables precise measurements from the initial start-up and over the entire service life of more than ten years. Sensirion's advanced algorithms also provide superior precision for different PM types and higher resolution particle size binning, was designed to provide new ways to detect different types of ambient dust and other particles.
With dimensions of only 41 x 41 x 12 mm3, it is also the perfect solution for applications where size is important, such as wall-mounted or compact air quality devices.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)