
Technical specifications
- Product type
Temperature sensor
- Type
SHT41-AD1B-R2
- Min. operating voltage
1.08 V
- Max. operating voltage
3.60 V
- Operating voltage
1.08 - 3.60 V
- Outputs
I2C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Moisture Sensitiviy Level (MSL)
1
- Engineering Series Name
SHT4x
- Enclosure
DFN-4
- Type
SMD
- Response time
4 s
Documents & Downloads
Datasheet
Datasheet 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
User & Safety Instructions
User & Safety Instructions 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
User & Safety Instructions 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
User & Safety Instructions 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
User & Safety Instructions 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
User & Safety Instructions 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
User & Safety Instructions 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
User & Safety Instructions 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
User & Safety Instructions 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
Information
Information 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
Information 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
Conformity certificate
Conformity certificate 3533372 Sensirion Temperature sensor 1 pc(s) SHT41-AD1B-R2
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































