• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

Image similar
Product type
Temperature sensor
Max. operating voltage
3.60 V
Type
SHT41-AD1F-R2
Min. operating voltage
1.08 V
Operating voltage
1.08 - 3.60 V
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

SHT41-AD1F-R2

Min. operating voltage

1.08 V

Max. operating voltage

3.60 V

Operating voltage

1.08 - 3.60 V

Outputs

I2C

Content

1 pc(s)

RoHS-compliant

Yes

Moisture Sensitiviy Level (MSL)

1

Engineering Series Name

SHT4x

Enclosure

DFN-4

Type

SMD

Response time

4 s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

User & Safety Instructions

User & Safety Instructions 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

User & Safety Instructions 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

User & Safety Instructions 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

User & Safety Instructions 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

User & Safety Instructions 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

User & Safety Instructions 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

User & Safety Instructions 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

User & Safety Instructions 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

User & Safety Instructions 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

Information

Information 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

Information 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

Conformity certificate

Conformity certificate 3533399 Sensirion Temperature sensor 1 pc(s) SHT41-AD1F-R2

Description

SHT41-AD1F-R2 Humidity & Temperature Sensor I2C DFN4 w/filter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)