• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion Temperature sensor 1 pc(s) SHT85

Image similar
Product type
Temperature sensor
Max. operating voltage
5.50 V
Type
SHT85
Min. operating voltage
2.15 V
Operating voltage
2.15 - 5.50 V
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

SHT85

Min. operating voltage

2.15 V

Max. operating voltage

5.50 V

Operating voltage

2.15 - 5.50 V

Outputs

I2C

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Series Name

SHT8x

Enclosure

SIL-4

Type

THT

Response time

8 s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3533354 Sensirion Temperature sensor 1 pc(s) SHT85

User & Safety Instructions

User & Safety Instructions 3533354 Sensirion Temperature sensor 1 pc(s) SHT85

User & Safety Instructions 3533354 Sensirion Temperature sensor 1 pc(s) SHT85

User & Safety Instructions 3533354 Sensirion Temperature sensor 1 pc(s) SHT85

Information

Information 3533354 Sensirion Temperature sensor 1 pc(s) SHT85

Conformity certificate

Conformity certificate 3533354 Sensirion Temperature sensor 1 pc(s) SHT85

Description

SHT85 Humidity & Temperature Sensor I2C SIL4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)