• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/actuator terminal block DIK 1,5-LA 24RD/U-O 2715995 Phoenix Contact

1/2
Product type
Proximity switch/actuator terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.30 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator terminal block DIK 1,5-LA 24RD/U-O

  • DIK 1,5-LA 24RD/U-O

Technical specifications

Product type

Proximity switch/actuator terminal

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

3

Number of pins

4

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

24 V

Stripping length (max.)

8 mm

Manufacturer part #

2715995

Content

50 pc(s)

Industrial packaging

Yes

Type

DIK 1,5-LA 24RD/U-O

Dim

(L x W x H) 55 x 6.2 x 54.5 mm

Width

6.2 mm

Height

54.5 mm

Length

55 mm

Contamination level

3

Flammability rating

V2

Insulation

PA

Documents & Downloads

Datasheet

Datasheet 565135 Sensor/actuator terminal block DIK 1,5-LA 24RD/U-O 2715995 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565135 Sensor/actuator terminal block DIK 1,5-LA 24RD/U-O 2715995 Phoenix Contact

Description

Sensor/actuator terminal block, Cross section:  0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.