• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/actuator terminal block DIKD 1,5-LA 24RD/O-M 2715814 Phoenix Contact

Packaging type
Piece
Product type
Proximity switch/actuator terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 12.10 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator terminal block DIKD 1,5-LA 24RD/O-M

  • DIKD 1,5-LA 24RD/O-M

Technical specifications

Packaging type

Piece

Product type

Proximity switch/actuator terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

250 V

Stripping length (max.)

8 mm

Manufacturer part #

2715814

Content

50 pc(s)

Industrial packaging

Yes

Type

DIKD 1,5-LA 24RD/O-M

Dim

(L x W x H) 72.5 x 6.2 x 54.5 mm

Width

6.2 mm

Height

54.5 mm

Length

72.5 mm

Contamination level

3

Flammability rating

V2

Insulation material

PA

Insulation

PA

Other

Grey

6.2

72.5 mm

54.5 mm

250 V

V2

Screw connection

Screw connection

3

2

FALSE

0.2-4 mm²

0.25-2.5 mm²

0.2-2.5 mm²

0.2-1 mm²

Other

24 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565133 Sensor/actuator terminal block DIKD 1,5-LA 24RD/O-M 2715814 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565133 Sensor/actuator terminal block DIKD 1,5-LA 24RD/O-M 2715814 Phoenix Contact

Description

Sensor/actuator terminal block, Cross section:  0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 791.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)