• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor ebro TPX 310-P2 IP65 Compatible with (diagnostics accessories) Ebro

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro TPX 310-P2 external sensor for EBI 310 TX

  • Blunt L sensor 130 mm, Ø 3 mmCable length 3 mPTFE waterproof, oil-tight, food-safe

Technical specifications

  • IP 65 protectionMeasuring units: TemperatureMeasurement range -50 °C to +180 °C.
Product type

Sensor

Compatible with

Ebro

Features

IP65

Compatible with

EBI 310

Length

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731568 Sensor ebro TPX 310-P2 IP65 Compatible with (diagnostics accessories) Ebro

Description

Exchangeable sensor for EBI 310 TX.

This text is machine translated.

System requirements

  • EBI 310 TX

More interesting products

(*All information is plus legal VAT)