• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA LF_40B12 Axial fan 12 V DC 152 l/min (Ø x H) 40 mm x 10 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Type of bearing
Plain bearing
Air flow rate
152 l/min
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MTBF: 190000 h
Product type

Axial fan

Type

LF_40B12

Nominal voltage

12 V DC

No. of wires

2

Max. current consumption

45 mA

Type of bearing

Plain bearing

Air flow rate

152 l/min

Pressure (max.)

35.3 Pa

Material

PBT

(L10) 60000 h

Min. temperature

+80 °C

Max. temperature

-20 °C

(Ø)

40 mm

Height

10 mm

Dim

(Ø x H) 40 mm x 10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 358381 SEPA LF_40B12 Axial fan 12 V DC 152 l/min (Ø x H) 40 mm x 10 mm

User & Safety Instructions

User & Safety Instructions 358381 SEPA LF_40B12 Axial fan 12 V DC 152 l/min (Ø x H) 40 mm x 10 mm

Conformity certificate

Conformity certificate 358381 SEPA LF_40B12 Axial fan 12 V DC 152 l/min (Ø x H) 40 mm x 10 mm

Description

This high-tech mini exhaust is used for industrial purposes, in particular for LED-cooling used and, despite of its small size has a remarkable flow rate. Due to the almost linear fan characteristics and the extremely low current consumption, the fan is suitable for various applications. It has permanent electronic protection against reverse polarity, blocking and thermal overloading. Thanks to the extremely low rotor weight and precise balancing. It has a high shock and vibration resistance. Other features of this fan are, extremely rugged and dimensionally stable casing made of fiber-reinforced PBT (UL E 54695), long-life bearings, printed board made of polyester (UL E 44247) and absolute reliability by 100% burn-in.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)