• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA LF40J12SE22 Axial fan 12 V DC 8.3 m³/h (L x W x H) 40 x 40 x 10 mm

Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Type of bearing
Plain bearing
Air flow rate
8.3 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial fan LF40J12SE22

  • Extremely robust
  • Precision balancing

Technical specifications

Product type

Axial fan

Type

LF40J12SE22

Nominal voltage

12 V DC

No. of wires

2

Min. operating voltage

10.2 V

Max. operating voltage

13.8 V

Operating voltage

10.2 - 13.8 V

Max. current consumption

110 mA

Type of bearing

Plain bearing

Rotational speed

6000 U/min

Noise emission (max.)

20 dB

Air flow rate

8.3 m³/h

50,000 h

Min. temperature

-10 °C

Max. temperature

+85 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Documents & Downloads

Datasheet

Datasheet 2102919 SEPA LF40J12SE22 Axial fan 12 V DC 8.3 m³/h (L x W x H) 40 x 40 x 10 mm

Conformity certificate

Conformity certificate 2102919 SEPA LF40J12SE22 Axial fan 12 V DC 8.3 m³/h (L x W x H) 40 x 40 x 10 mm

Description

These SEPA® high-tech miniature fans are suitable for industrial applications and, despite their small dimensions and extremely low overall height, have a remarkable output. Due to the low power consumption, these fans are also suitable for battery-operated devices. They are permanently protected against polarity reversal, blocking and thermal overload. Due to the low rotor weight and the precision balancing, they have a high shock and vibration resistance.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)