• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA LF40P05PSE00A Axial fan 5 V 13.8 m³/h (L x W x H) 40 x 40 x 10 mm

Product type
Axial fan
Nominal voltage
5 V
No. of wires
4
Type of bearing
Plain bearing
Air flow rate
13.8 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA axial fan LF40P05PSE00A

  • Axial fan 5V with tachometer output and PWM input

Technical specifications

Product type

Axial fan

Type

LF40P05PSE00A

Nominal voltage

5 V

No. of wires

4

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

Operating voltage

4.5 - 5.5 V

Type of bearing

Plain bearing

Rotational speed

7500 U/min

Noise emission (max.)

28 dB

Air flow rate

13.8 m³/h

Weight

12 g

Min. temperature

-20 °C

Max. temperature

85 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Documents & Downloads

Datasheet

Datasheet 2632056 SEPA LF40P05PSE00A Axial fan 5 V 13.8 m³/h (L x W x H) 40 x 40 x 10 mm

User & Safety Instructions

User & Safety Instructions 2632056 SEPA LF40P05PSE00A Axial fan 5 V 13.8 m³/h (L x W x H) 40 x 40 x 10 mm

Conformity certificate

Conformity certificate 2632056 SEPA LF40P05PSE00A Axial fan 5 V 13.8 m³/h (L x W x H) 40 x 40 x 10 mm

Description

Versatile axial fan in proven industrial quality, magnetically fixed plain bearing (Magfix®) for long life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)